Direct

P6SMB91CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB91CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB91CA-AT/TR7 |
Description | TVS DIODE 77.8VWM 125V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.38186 | RM190.93 |
| 1,000 | RM0.34365 | RM343.65 |
| 1,500 | RM0.32387 | RM485.81 |
| 2,500 | RM0.30141 | RM753.52 |
| 3,500 | RM0.28798 | RM1,007.93 |
| 5,000 | RM0.27485 | RM1,374.25 |
| 12,500 | RM0.24574 | RM3,071.75 |
| 25,000 | RM0.22755 | RM5,688.75 |
| 50,000 | RM0.21215 | RM10,607.50 |
| Unit Price without VAT: | RM0.38186 |
|---|---|
| Unit Price with VAT: | RM0.42005 |


