50 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1206FRE470R05L

DigiKey Part Number
13-PA1206FRE470R05LTR-ND - Tape & Reel (TR)
13-PA1206FRE470R05LCT-ND - Cut Tape (CT)
13-PA1206FRE470R05LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1206FRE470R05L
Description
RES 0.05 OHM 1% 1W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,730
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.03000RM3.03
10RM1.97800RM19.78
25RM1.68640RM42.16
50RM1.50280RM75.14
100RM1.34710RM134.71
250RM1.17616RM294.04
500RM1.06916RM534.58
1,000RM0.97822RM978.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.83531RM3,341.24
8,000RM0.77955RM6,236.40
12,000RM0.75092RM9,011.04
20,000RM0.71853RM14,370.60
28,000RM0.70479RM19,734.12
Manufacturers Standard Package
Unit Price without VAT:RM3.03000
Unit Price with VAT:RM3.33300