Similar

PA1206FRL670U5L | |
|---|---|
DigiKey Part Number | 13-PA1206FRL670U5LTR-ND - Tape & Reel (TR) 13-PA1206FRL670U5LCT-ND - Cut Tape (CT) 13-PA1206FRL670U5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRL670U5L |
Description | RES 500 UOHM 1% 1.5W 1206 |
Customer Reference | |
Detailed Description | 500 µOhms ±1% 1.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


