
PA2512FKE070R003E | |
|---|---|
DigiKey Part Number | 13-PA2512FKE070R003ETR-ND - Tape & Reel (TR) 13-PA2512FKE070R003ECT-ND - Cut Tape (CT) 13-PA2512FKE070R003EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE070R003E |
Description | RES 0.003 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM1.85600 | RM18.56 |
| 25 | RM1.58080 | RM39.52 |
| 50 | RM1.40820 | RM70.41 |
| 100 | RM1.26120 | RM126.12 |
| 250 | RM1.10052 | RM275.13 |
| 500 | RM0.99966 | RM499.83 |
| 1,000 | RM0.91404 | RM914.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.77944 | RM3,117.76 |
| 8,000 | RM0.72692 | RM5,815.36 |
| 12,000 | RM0.69995 | RM8,399.40 |
| 20,000 | RM0.66944 | RM13,388.80 |
| 28,000 | RM0.65270 | RM18,275.60 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

