
PA2512FKE7T0R002E | |
|---|---|
DigiKey Part Number | 13-PA2512FKE7T0R002ETR-ND - Tape & Reel (TR) 13-PA2512FKE7T0R002ECT-ND - Cut Tape (CT) 13-PA2512FKE7T0R002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE7T0R002E |
Description | RES 0.002 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM2.71500 | RM27.15 |
| 25 | RM2.32160 | RM58.04 |
| 50 | RM2.07480 | RM103.74 |
| 100 | RM1.86520 | RM186.52 |
| 250 | RM1.63540 | RM408.85 |
| 500 | RM1.49160 | RM745.80 |
| 1,000 | RM1.36935 | RM1,369.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.17726 | RM4,709.04 |
| 8,000 | RM1.10233 | RM8,818.64 |
| 12,000 | RM1.06386 | RM12,766.32 |
| 20,000 | RM1.03003 | RM20,600.60 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |

