3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKE7W0R003L

DigiKey Part Number
13-PA2512FKE7W0R003LTR-ND - Tape & Reel (TR)
13-PA2512FKE7W0R003LCT-ND - Cut Tape (CT)
13-PA2512FKE7W0R003LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKE7W0R003L
Description
RESISTOR CHIP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Power (Watts)
Height - Seated (Max)
0.026" (0.65mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.11000RM3.11
10RM2.02500RM20.25
25RM1.72720RM43.18
50RM1.53980RM76.99
100RM1.38020RM138.02
250RM1.20564RM301.41
500RM1.09626RM548.13
1,000RM1.00328RM1,003.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.85713RM3,428.52
8,000RM0.80012RM6,400.96
12,000RM0.77084RM9,250.08
20,000RM0.73772RM14,754.40
28,000RM0.72522RM20,306.16
Manufacturers Standard Package
Unit Price without VAT:RM3.11000
Unit Price with VAT:RM3.42100