
PA2512FKF070R001E | |
|---|---|
DigiKey Part Number | YAG2136TR-ND - Tape & Reel (TR) YAG2136CT-ND - Cut Tape (CT) YAG2136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF070R001E |
Description | RES 0.001 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512FKF070R001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.39500 | RM13.95 |
| 25 | RM1.18680 | RM29.67 |
| 50 | RM1.05440 | RM52.72 |
| 100 | RM0.94210 | RM94.21 |
| 250 | RM0.81888 | RM204.72 |
| 500 | RM0.74166 | RM370.83 |
| 1,000 | RM0.67610 | RM676.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.57302 | RM2,292.08 |
| 8,000 | RM0.53278 | RM4,262.24 |
| 12,000 | RM0.51212 | RM6,145.44 |
| 20,000 | RM0.48875 | RM9,775.00 |
| 28,000 | RM0.47482 | RM13,294.96 |
| 40,000 | RM0.46354 | RM18,541.60 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

