
PA2512FKF070R001E | |
|---|---|
DigiKey Part Number | YAG2136TR-ND - Tape & Reel (TR) YAG2136CT-ND - Cut Tape (CT) YAG2136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF070R001E |
Description | RES 0.001 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512FKF070R001E Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.39500 | RM13.95 |
| 25 | RM1.18680 | RM29.67 |
| 50 | RM1.05440 | RM52.72 |
| 100 | RM0.94210 | RM94.21 |
| 250 | RM0.81888 | RM204.72 |
| 500 | RM0.74166 | RM370.83 |
| 1,000 | RM0.67610 | RM676.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.57302 | RM2,292.08 |
| 8,000 | RM0.53278 | RM4,262.24 |
| 12,000 | RM0.51212 | RM6,145.44 |
| 20,000 | RM0.48875 | RM9,775.00 |
| 28,000 | RM0.47482 | RM13,294.96 |
| 40,000 | RM0.46354 | RM18,541.60 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

