
PA2512FKF7T0R004E | |
|---|---|
DigiKey Part Number | 13-PA2512FKF7T0R004ETR-ND - Tape & Reel (TR) 13-PA2512FKF7T0R004ECT-ND - Cut Tape (CT) 13-PA2512FKF7T0R004EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7T0R004E |
Description | RES 0.004 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512FKF7T0R004E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM2.48600 | RM24.86 |
| 25 | RM2.12280 | RM53.07 |
| 50 | RM1.89680 | RM94.84 |
| 100 | RM1.70370 | RM170.37 |
| 250 | RM1.49200 | RM373.00 |
| 500 | RM1.35954 | RM679.77 |
| 1,000 | RM1.24697 | RM1,246.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.07004 | RM4,280.16 |
| 8,000 | RM1.00101 | RM8,008.08 |
| 12,000 | RM0.96556 | RM11,586.72 |
| 20,000 | RM0.92698 | RM18,539.60 |
| Unit Price without VAT: | RM3.82000 |
|---|---|
| Unit Price with VAT: | RM4.20200 |

