
PA2512FKF7T0R01E | |
|---|---|
DigiKey Part Number | YAG6094TR-ND - Tape & Reel (TR) YAG6094CT-ND - Cut Tape (CT) YAG6094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7T0R01E |
Description | RES 0.01 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512FKF7T0R01E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.10000 | RM4.10 |
| 10 | RM2.66300 | RM26.63 |
| 25 | RM2.27880 | RM56.97 |
| 50 | RM2.03700 | RM101.85 |
| 100 | RM1.83050 | RM183.05 |
| 250 | RM1.60468 | RM401.17 |
| 500 | RM1.46332 | RM731.66 |
| 1,000 | RM1.34311 | RM1,343.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.15426 | RM4,617.04 |
| 8,000 | RM1.08059 | RM8,644.72 |
| 12,000 | RM1.04277 | RM12,513.24 |
| 20,000 | RM1.00786 | RM20,157.20 |
| Unit Price without VAT: | RM4.10000 |
|---|---|
| Unit Price with VAT: | RM4.51000 |

