Direct
Upgrade
Parametric Equivalent

PA2512FKF7W0R002E | |
|---|---|
DigiKey Part Number | YAG2142TR-ND - Tape & Reel (TR) YAG2142CT-ND - Cut Tape (CT) YAG2142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7W0R002E |
Description | RES 0.002 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512FKF7W0R002E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.70200 | RM17.02 |
| 25 | RM1.44840 | RM36.21 |
| 50 | RM1.28920 | RM64.46 |
| 100 | RM1.15400 | RM115.40 |
| 250 | RM1.00580 | RM251.45 |
| 500 | RM0.91282 | RM456.41 |
| 1,000 | RM0.83386 | RM833.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.70974 | RM2,838.96 |
| 8,000 | RM0.66131 | RM5,290.48 |
| 12,000 | RM0.63644 | RM7,637.28 |
| 20,000 | RM0.60830 | RM12,166.00 |
| 28,000 | RM0.59154 | RM16,563.12 |
| 40,000 | RM0.58821 | RM23,528.40 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |




