
PA2512JKF7W0R005E | |
|---|---|
DigiKey Part Number | 13-PA2512JKF7W0R005ETR-ND - Tape & Reel (TR) 13-PA2512JKF7W0R005ECT-ND - Cut Tape (CT) 13-PA2512JKF7W0R005EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512JKF7W0R005E |
Description | RES 0.005 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512JKF7W0R005E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.89100 | RM18.91 |
| 25 | RM1.61240 | RM40.31 |
| 50 | RM1.43740 | RM71.87 |
| 100 | RM1.28760 | RM128.76 |
| 250 | RM1.12352 | RM280.88 |
| 500 | RM1.02094 | RM510.47 |
| 1,000 | RM0.93366 | RM933.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.79651 | RM3,186.04 |
| 8,000 | RM0.74300 | RM5,944.00 |
| 12,000 | RM0.71551 | RM8,586.12 |
| 20,000 | RM0.68443 | RM13,688.60 |
| 28,000 | RM0.66857 | RM18,719.96 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

