
PE0402FRF070R51L | |
|---|---|
DigiKey Part Number | YAG6108TR-ND - Tape & Reel (TR) YAG6108CT-ND - Cut Tape (CT) YAG6108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0402FRF070R51L |
Description | RES 0.51 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0402FRF070R51L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.09100 | RM10.91 |
| 25 | RM0.92520 | RM23.13 |
| 50 | RM0.82040 | RM41.02 |
| 100 | RM0.73130 | RM73.13 |
| 250 | RM0.63372 | RM158.43 |
| 500 | RM0.57256 | RM286.28 |
| 1,000 | RM0.52059 | RM520.59 |
| 5,000 | RM0.42802 | RM2,140.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.39775 | RM3,977.50 |
| 20,000 | RM0.37204 | RM7,440.80 |
| 30,000 | RM0.35884 | RM10,765.20 |
| 50,000 | RM0.34410 | RM17,205.00 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

