
PE0201FRF7W0R1L | |
|---|---|
DigiKey Part Number | 13-PE0201FRF7W0R1LTR-ND - Tape & Reel (TR) 13-PE0201FRF7W0R1LCT-ND - Cut Tape (CT) 13-PE0201FRF7W0R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0201FRF7W0R1L |
Description | RES 0.1 OHM 1% 1/10W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0201FRF7W0R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.31mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.87900 | RM18.79 |
| 25 | RM1.59960 | RM39.99 |
| 50 | RM1.42540 | RM71.27 |
| 100 | RM1.27700 | RM127.70 |
| 250 | RM1.11424 | RM278.56 |
| 500 | RM1.01234 | RM506.17 |
| 1,000 | RM0.92578 | RM925.78 |
| 5,000 | RM0.77932 | RM3,896.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.72118 | RM7,211.80 |
| 20,000 | RM0.67839 | RM13,567.80 |
| 30,000 | RM0.66217 | RM19,865.10 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

