33 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0805FRF070R033L

DigiKey Part Number
13-PE0805FRF070R033LTR-ND - Tape & Reel (TR)
13-PE0805FRF070R033LCT-ND - Cut Tape (CT)
13-PE0805FRF070R033LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0805FRF070R033L
Description
RES 0.033 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE0805FRF070R033L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,249
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.12300RM11.23
25RM0.95040RM23.76
50RM0.84320RM42.16
100RM0.75180RM75.18
250RM0.65168RM162.92
500RM0.58896RM294.48
1,000RM0.53560RM535.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.44067RM2,203.35
10,000RM0.40963RM4,096.30
15,000RM0.39369RM5,905.35
25,000RM0.37566RM9,391.50
35,000RM0.36491RM12,771.85
50,000RM0.35547RM17,773.50
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300