
PE0805FRF7W0R025L | |
|---|---|
DigiKey Part Number | 13-PE0805FRF7W0R025LTR-ND - Tape & Reel (TR) 13-PE0805FRF7W0R025LCT-ND - Cut Tape (CT) 13-PE0805FRF7W0R025LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRF7W0R025L |
Description | RES 0.025 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRF7W0R025L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.43800 | RM14.38 |
| 25 | RM1.22160 | RM30.54 |
| 50 | RM1.08580 | RM54.29 |
| 100 | RM0.97000 | RM97.00 |
| 250 | RM0.84364 | RM210.91 |
| 500 | RM0.76436 | RM382.18 |
| 1,000 | RM0.69703 | RM697.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.57705 | RM2,885.25 |
| 10,000 | RM0.53784 | RM5,378.40 |
| 15,000 | RM0.51770 | RM7,765.50 |
| 25,000 | RM0.49491 | RM12,372.75 |
| 35,000 | RM0.48135 | RM16,847.25 |
| 50,000 | RM0.47988 | RM23,994.00 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

