50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0805FRF7W0R05L

DigiKey Part Number
13-PE0805FRF7W0R05LTR-ND - Tape & Reel (TR)
13-PE0805FRF7W0R05LCT-ND - Cut Tape (CT)
13-PE0805FRF7W0R05LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0805FRF7W0R05L
Description
RES 0.05 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE0805FRF7W0R05L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,920
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.25000RM2.25
10RM1.43800RM14.38
25RM1.22160RM30.54
50RM1.08580RM54.29
100RM0.97000RM97.00
250RM0.84364RM210.91
500RM0.76436RM382.18
1,000RM0.69703RM697.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.57705RM2,885.25
10,000RM0.53784RM5,378.40
15,000RM0.51770RM7,765.50
25,000RM0.49491RM12,372.75
35,000RM0.48135RM16,847.25
50,000RM0.47988RM23,994.00
Manufacturers Standard Package
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500