
PE0815FKM7W0R01L | |
|---|---|
DigiKey Part Number | 13-PE0815FKM7W0R01L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE0815FKM7W0R01L |
Description | RES 0.01 OHM 1% 1W 1508 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1508 (3720 Metric), 0815 | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.146" W (2.00mm x 3.70mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.27770 | RM1,110.80 |
| Unit Price without VAT: | RM0.27770 |
|---|---|
| Unit Price with VAT: | RM0.30547 |

