
PE1206FKE470R01Z | |
|---|---|
DigiKey Part Number | 13-PE1206FKE470R01ZTR-ND - Tape & Reel (TR) 13-PE1206FKE470R01ZCT-ND - Cut Tape (CT) 13-PE1206FKE470R01ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FKE470R01Z |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.65400 | RM6.54 |
| 25 | RM0.55160 | RM13.79 |
| 50 | RM0.48780 | RM24.39 |
| 100 | RM0.43300 | RM43.30 |
| 250 | RM0.37304 | RM93.26 |
| 500 | RM0.33538 | RM167.69 |
| 1,000 | RM0.30330 | RM303.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.25288 | RM1,011.52 |
| 8,000 | RM0.23320 | RM1,865.60 |
| 12,000 | RM0.22309 | RM2,677.08 |
| 20,000 | RM0.21165 | RM4,233.00 |
| 28,000 | RM0.20484 | RM5,735.52 |
| 40,000 | RM0.19818 | RM7,927.20 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

