
PE1206FRF470R022L | |
|---|---|
DigiKey Part Number | 13-PE1206FRF470R022LTR-ND - Tape & Reel (TR) 13-PE1206FRF470R022LCT-ND - Cut Tape (CT) 13-PE1206FRF470R022LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF470R022L |
Description | RES 0.022 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRF470R022L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM2.78600 | RM27.86 |
| 25 | RM2.38440 | RM59.61 |
| 50 | RM2.13160 | RM106.58 |
| 100 | RM1.91680 | RM191.68 |
| 250 | RM1.68144 | RM420.36 |
| 500 | RM1.53392 | RM766.96 |
| 1,000 | RM1.40863 | RM1,408.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.21172 | RM4,846.88 |
| 8,000 | RM1.13491 | RM9,079.28 |
| 12,000 | RM1.09546 | RM13,145.52 |
| 20,000 | RM1.06333 | RM21,266.60 |
| Unit Price without VAT: | RM4.26000 |
|---|---|
| Unit Price with VAT: | RM4.68600 |

