
PE1206FRF470R033L | |
|---|---|
DigiKey Part Number | 13-PE1206FRF470R033LTR-ND - Tape & Reel (TR) 13-PE1206FRF470R033LCT-ND - Cut Tape (CT) 13-PE1206FRF470R033LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF470R033L |
Description | RES 0.033 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRF470R033L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM2.55300 | RM25.53 |
| 25 | RM2.18280 | RM54.57 |
| 50 | RM1.94960 | RM97.48 |
| 100 | RM1.75170 | RM175.17 |
| 250 | RM1.53472 | RM383.68 |
| 500 | RM1.39886 | RM699.43 |
| 1,000 | RM1.28342 | RM1,283.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.10195 | RM4,407.80 |
| 8,000 | RM1.03116 | RM8,249.28 |
| 12,000 | RM0.99481 | RM11,937.72 |
| 20,000 | RM0.95756 | RM19,151.20 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |

