
PE1206FRF470R04L | |
|---|---|
DigiKey Part Number | 13-PE1206FRF470R04LTR-ND - Tape & Reel (TR) 13-PE1206FRF470R04LCT-ND - Cut Tape (CT) 13-PE1206FRF470R04LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF470R04L |
Description | RES 0.04 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRF470R04L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM2.56100 | RM25.61 |
| 25 | RM2.19080 | RM54.77 |
| 50 | RM1.95660 | RM97.83 |
| 100 | RM1.75800 | RM175.80 |
| 250 | RM1.54056 | RM385.14 |
| 500 | RM1.40414 | RM702.07 |
| 1,000 | RM1.28830 | RM1,288.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.10136 | RM4,405.44 |
| 8,000 | RM1.03060 | RM8,244.80 |
| 12,000 | RM0.99427 | RM11,931.24 |
| 20,000 | RM0.95699 | RM19,139.80 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

