
PE1206FRM070R012L | |
|---|---|
DigiKey Part Number | 13-PE1206FRM070R012LTR-ND - Tape & Reel (TR) 13-PE1206FRM070R012LCT-ND - Cut Tape (CT) 13-PE1206FRM070R012LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRM070R012L |
Description | RES 0.012 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRM070R012L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.12300 | RM11.23 |
| 25 | RM0.95040 | RM23.76 |
| 50 | RM0.84320 | RM42.16 |
| 100 | RM0.75180 | RM75.18 |
| 250 | RM0.65168 | RM162.92 |
| 500 | RM0.58896 | RM294.48 |
| 1,000 | RM0.53560 | RM535.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.45179 | RM1,807.16 |
| 8,000 | RM0.41908 | RM3,352.64 |
| 12,000 | RM0.40227 | RM4,827.24 |
| 20,000 | RM0.38327 | RM7,665.40 |
| 28,000 | RM0.37194 | RM10,414.32 |
| 40,000 | RM0.36088 | RM14,435.20 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

