
PE1206FRM470R1L | |
|---|---|
DigiKey Part Number | 13-PE1206FRM470R1LTR-ND - Tape & Reel (TR) 13-PE1206FRM470R1LCT-ND - Cut Tape (CT) 13-PE1206FRM470R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRM470R1L |
Description | RES 0.1 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.36300 | RM13.63 |
| 25 | RM1.15680 | RM28.92 |
| 50 | RM1.02760 | RM51.38 |
| 100 | RM0.91800 | RM91.80 |
| 250 | RM0.79776 | RM199.44 |
| 500 | RM0.72244 | RM361.22 |
| 1,000 | RM0.65833 | RM658.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.55766 | RM2,230.64 |
| 8,000 | RM0.51837 | RM4,146.96 |
| 12,000 | RM0.49818 | RM5,978.16 |
| 20,000 | RM0.47536 | RM9,507.20 |
| 28,000 | RM0.46176 | RM12,929.28 |
| 40,000 | RM0.44971 | RM17,988.40 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

