
PE2512DKE070R03L | |
|---|---|
DigiKey Part Number | 13-PE2512DKE070R03LTR-ND - Tape & Reel (TR) 13-PE2512DKE070R03LCT-ND - Cut Tape (CT) 13-PE2512DKE070R03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512DKE070R03L |
Description | RES 0.03 OHM 0.5% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512DKE070R03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.56800 | RM15.68 |
| 25 | RM1.33320 | RM33.33 |
| 50 | RM1.18600 | RM59.30 |
| 100 | RM1.06060 | RM106.06 |
| 250 | RM0.92336 | RM230.84 |
| 500 | RM0.83740 | RM418.70 |
| 1,000 | RM0.76428 | RM764.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.59076 | RM2,363.04 |
| 8,000 | RM0.54945 | RM4,395.60 |
| 12,000 | RM0.52824 | RM6,338.88 |
| 20,000 | RM0.50423 | RM10,084.60 |
| 28,000 | RM0.48993 | RM13,718.04 |
| 40,000 | RM0.47957 | RM19,182.80 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

