
PE2512DKM070R012L | |
|---|---|
DigiKey Part Number | 13-PE2512DKM070R012LTR-ND - Tape & Reel (TR) 13-PE2512DKM070R012LCT-ND - Cut Tape (CT) 13-PE2512DKM070R012LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512DKM070R012L |
Description | RES 0.012 OHM 0.5% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512DKM070R012L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.48100 | RM14.81 |
| 25 | RM1.25760 | RM31.44 |
| 50 | RM1.11820 | RM55.91 |
| 100 | RM1.00000 | RM100.00 |
| 250 | RM0.86980 | RM217.45 |
| 500 | RM0.78832 | RM394.16 |
| 1,000 | RM0.71901 | RM719.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.61015 | RM2,440.60 |
| 8,000 | RM0.56767 | RM4,541.36 |
| 12,000 | RM0.54584 | RM6,550.08 |
| 20,000 | RM0.52117 | RM10,423.40 |
| 28,000 | RM0.50646 | RM14,180.88 |
| 40,000 | RM0.49714 | RM19,885.60 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

