7 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKE7W0R007L

DigiKey Part Number
YAG2161TR-ND - Tape & Reel (TR)
YAG2161CT-ND - Cut Tape (CT)
YAG2161DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKE7W0R007L
Description
RES 0.007 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
7 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512FKE7W0R007L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.68000RM2.68
10RM1.72600RM17.26
25RM1.46880RM36.72
50RM1.30720RM65.36
100RM1.17060RM117.06
250RM1.02016RM255.04
500RM0.92598RM462.99
1,000RM0.84604RM846.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.70974RM2,838.96
8,000RM0.66131RM5,290.48
12,000RM0.63644RM7,637.28
20,000RM0.60830RM12,166.00
28,000RM0.59154RM16,563.12
40,000RM0.58821RM23,528.40
Manufacturers Standard Package
Unit Price without VAT:RM2.68000
Unit Price with VAT:RM2.94800