
PE2512FKE7W0R01L | |
|---|---|
DigiKey Part Number | YAG2167TR-ND - Tape & Reel (TR) YAG2167CT-ND - Cut Tape (CT) YAG2167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE7W0R01L |
Description | RES 0.01 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE7W0R01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.60000 | RM16.00 |
| 25 | RM1.36000 | RM34.00 |
| 50 | RM1.21120 | RM60.56 |
| 100 | RM1.08310 | RM108.31 |
| 250 | RM0.94308 | RM235.77 |
| 500 | RM0.85546 | RM427.73 |
| 1,000 | RM0.78095 | RM780.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.66382 | RM2,655.28 |
| 8,000 | RM0.61812 | RM4,944.96 |
| 12,000 | RM0.59464 | RM7,135.68 |
| 20,000 | RM0.56809 | RM11,361.80 |
| 28,000 | RM0.55227 | RM15,463.56 |
| 40,000 | RM0.54606 | RM21,842.40 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

