
PE2512FKE7W0R056L | |
|---|---|
DigiKey Part Number | 13-PE2512FKE7W0R056LTR-ND - Tape & Reel (TR) 13-PE2512FKE7W0R056LCT-ND - Cut Tape (CT) 13-PE2512FKE7W0R056LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE7W0R056L |
Description | RES 0.056 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE7W0R056L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.33200 | RM13.32 |
| 25 | RM1.13160 | RM28.29 |
| 50 | RM1.00540 | RM50.27 |
| 100 | RM0.89790 | RM89.79 |
| 250 | RM0.78012 | RM195.03 |
| 500 | RM0.70628 | RM353.14 |
| 1,000 | RM0.64352 | RM643.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.54483 | RM2,179.32 |
| 8,000 | RM0.50633 | RM4,050.64 |
| 12,000 | RM0.48655 | RM5,838.60 |
| 20,000 | RM0.46418 | RM9,283.60 |
| 28,000 | RM0.45085 | RM12,623.80 |
| 40,000 | RM0.43819 | RM17,527.60 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

