
PE2512FKE7W0R05L | |
|---|---|
DigiKey Part Number | 13-PE2512FKE7W0R05LTR-ND - Tape & Reel (TR) 13-PE2512FKE7W0R05LCT-ND - Cut Tape (CT) 13-PE2512FKE7W0R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE7W0R05L |
Description | RES 0.05 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE7W0R05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 10 | RM1.74500 | RM17.45 |
| 25 | RM1.48600 | RM37.15 |
| 50 | RM1.32380 | RM66.19 |
| 100 | RM1.18520 | RM118.52 |
| 250 | RM1.03308 | RM258.27 |
| 500 | RM0.93788 | RM468.94 |
| 1,000 | RM0.85695 | RM856.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.72979 | RM2,919.16 |
| 8,000 | RM0.68018 | RM5,441.44 |
| 12,000 | RM0.65470 | RM7,856.40 |
| 20,000 | RM0.62587 | RM12,517.40 |
| 28,000 | RM0.60870 | RM17,043.60 |
| 40,000 | RM0.60670 | RM24,268.00 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |

