
PE2512FKF7W0R068L | |
|---|---|
DigiKey Part Number | 13-PE2512FKF7W0R068LTR-ND - Tape & Reel (TR) 13-PE2512FKF7W0R068LCT-ND - Cut Tape (CT) 13-PE2512FKF7W0R068LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKF7W0R068L |
Description | RES 0.068 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKF7W0R068L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.67800 | RM16.78 |
| 25 | RM1.42960 | RM35.74 |
| 50 | RM1.27180 | RM63.59 |
| 100 | RM1.13870 | RM113.87 |
| 250 | RM0.99192 | RM247.98 |
| 500 | RM0.90022 | RM450.11 |
| 1,000 | RM0.82220 | RM822.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.69962 | RM2,798.48 |
| 8,000 | RM0.65178 | RM5,214.24 |
| 12,000 | RM0.62721 | RM7,526.52 |
| 20,000 | RM0.59943 | RM11,988.60 |
| 28,000 | RM0.58287 | RM16,320.36 |
| 40,000 | RM0.57889 | RM23,155.60 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

