470 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP300JR-73-0R47

DigiKey Part Number
13-PNP300JR-73-0R47TR-ND - Tape & Reel (TR)
13-PNP300JR-73-0R47CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP300JR-73-0R47
Description
RES 0.47 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP300JR-73-0R47 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,954
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.13500RM11.35
25RM0.96280RM24.07
50RM0.85500RM42.75
100RM0.76240RM76.24
250RM0.66096RM165.24
500RM0.59746RM298.73
1,000RM0.54344RM543.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.49755RM995.10
4,000RM0.45854RM1,834.16
6,000RM0.43850RM2,631.00
10,000RM0.41583RM4,158.30
14,000RM0.40232RM5,632.48
20,000RM0.38912RM7,782.40
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700