
PNP300JR-73-0R47 | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-0R47TR-ND - Tape & Reel (TR) 13-PNP300JR-73-0R47CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-0R47 |
Description | RES 0.47 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-0R47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.13500 | RM11.35 |
| 25 | RM0.96280 | RM24.07 |
| 50 | RM0.85500 | RM42.75 |
| 100 | RM0.76240 | RM76.24 |
| 250 | RM0.66096 | RM165.24 |
| 500 | RM0.59746 | RM298.73 |
| 1,000 | RM0.54344 | RM543.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.49755 | RM995.10 |
| 4,000 | RM0.45854 | RM1,834.16 |
| 6,000 | RM0.43850 | RM2,631.00 |
| 10,000 | RM0.41583 | RM4,158.30 |
| 14,000 | RM0.40232 | RM5,632.48 |
| 20,000 | RM0.38912 | RM7,782.40 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

