120 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP300JR-73-120R

DigiKey Part Number
13-PNP300JR-73-120RTR-ND - Tape & Reel (TR)
13-PNP300JR-73-120RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP300JR-73-120R
Description
RES 120 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP300JR-73-120R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,440
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.81600RM8.16
25RM0.68880RM17.22
50RM0.61000RM30.50
100RM0.54250RM54.25
250RM0.46856RM117.14
500RM0.42214RM211.07
1,000RM0.38261RM382.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.34905RM698.10
4,000RM0.32053RM1,282.12
6,000RM0.30588RM1,835.28
10,000RM0.28930RM2,893.00
14,000RM0.27942RM3,911.88
20,000RM0.26976RM5,395.20
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600