
PNP300JR-73-120R | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-120RTR-ND - Tape & Reel (TR) 13-PNP300JR-73-120RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-120R |
Description | RES 120 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.81600 | RM8.16 |
| 25 | RM0.68880 | RM17.22 |
| 50 | RM0.61000 | RM30.50 |
| 100 | RM0.54250 | RM54.25 |
| 250 | RM0.46856 | RM117.14 |
| 500 | RM0.42214 | RM211.07 |
| 1,000 | RM0.38261 | RM382.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.34905 | RM698.10 |
| 4,000 | RM0.32053 | RM1,282.12 |
| 6,000 | RM0.30588 | RM1,835.28 |
| 10,000 | RM0.28930 | RM2,893.00 |
| 14,000 | RM0.27942 | RM3,911.88 |
| 20,000 | RM0.26976 | RM5,395.20 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

