3.3 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP300JR-73-3R3

DigiKey Part Number
13-PNP300JR-73-3R3TR-ND - Tape & Reel (TR)
13-PNP300JR-73-3R3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP300JR-73-3R3
Description
RES 3.3 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP300JR-73-3R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,876
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.62000RM1.62
10RM1.03200RM10.32
25RM0.87320RM21.83
50RM0.77460RM38.73
100RM0.68990RM68.99
250RM0.59748RM149.37
500RM0.53946RM269.73
1,000RM0.49021RM490.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.44834RM896.68
4,000RM0.41275RM1,651.00
6,000RM0.39447RM2,366.82
10,000RM0.37378RM3,737.80
14,000RM0.36146RM5,060.44
20,000RM0.34942RM6,988.40
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200