100 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP3WVJR-73-100R

DigiKey Part Number
13-PNP3WVJR-73-100RTR-ND - Tape & Reel (TR)
13-PNP3WVJR-73-100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP3WVJR-73-100R
Description
RES 100 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP3WVJR-73-100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.512" L (5.50mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,328
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.66200RM6.62
25RM0.55800RM13.95
50RM0.49320RM24.66
100RM0.43810RM43.81
250RM0.37728RM94.32
500RM0.33924RM169.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.30685RM306.85
2,000RM0.27931RM558.62
3,000RM0.26516RM795.48
5,000RM0.24915RM1,245.75
7,000RM0.23961RM1,677.27
10,000RM0.23028RM2,302.80
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200