10 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP5WVJR-73-10R

DigiKey Part Number
13-PNP5WVJR-73-10RTR-ND - Tape & Reel (TR)
13-PNP5WVJR-73-10RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP5WVJR-73-10R
Description
RES 10 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP5WVJR-73-10R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.669" L (7.50mm x 17.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.48000RM2.48
10RM1.59200RM15.92
25RM1.35360RM33.84
50RM1.20480RM60.24
100RM1.07800RM107.80
250RM0.93852RM234.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM0.85120RM425.60
1,000RM0.77705RM777.05
1,500RM0.73891RM1,108.37
2,500RM0.69577RM1,739.42
3,500RM0.67006RM2,345.21
5,000RM0.64495RM3,224.75
6,000RM0.63290RM3,797.40
12,000RM0.59154RM7,098.48
12,500RM0.58931RM7,366.38
Manufacturers Standard Package
Unit Price without VAT:RM2.48000
Unit Price with VAT:RM2.72800