
PT0402FR-7T0R1L | |
|---|---|
DigiKey Part Number | 13-PT0402FR-7T0R1LTR-ND - Tape & Reel (TR) 13-PT0402FR-7T0R1LCT-ND - Cut Tape (CT) 13-PT0402FR-7T0R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0402FR-7T0R1L |
Description | RES 0.1 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0402FR-7T0R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.21400 | RM12.14 |
| 25 | RM1.03080 | RM25.77 |
| 50 | RM0.91480 | RM45.74 |
| 100 | RM0.81600 | RM81.60 |
| 250 | RM0.70808 | RM177.02 |
| 500 | RM0.64048 | RM320.24 |
| 1,000 | RM0.58300 | RM583.00 |
| 5,000 | RM0.48063 | RM2,403.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.44717 | RM4,471.70 |
| 20,000 | RM0.41874 | RM8,374.80 |
| 30,000 | RM0.40414 | RM12,124.20 |
| 50,000 | RM0.39158 | RM19,579.00 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

