
PT1206FR-070R1L | |
|---|---|
DigiKey Part Number | 311-0.1ANTR-ND - Tape & Reel (TR) 311-0.1ANCT-ND - Cut Tape (CT) 311-0.1ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-070R1L |
Description | RES 0.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT1206FR-070R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.87900 | RM8.79 |
| 25 | RM0.74560 | RM18.64 |
| 50 | RM0.65960 | RM32.98 |
| 100 | RM0.58710 | RM58.71 |
| 250 | RM0.50716 | RM126.79 |
| 500 | RM0.45728 | RM228.64 |
| 1,000 | RM0.41484 | RM414.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.33925 | RM1,696.25 |
| 10,000 | RM0.31453 | RM3,145.30 |
| 15,000 | RM0.30183 | RM4,527.45 |
| 25,000 | RM0.28747 | RM7,186.75 |
| 35,000 | RM0.27891 | RM9,761.85 |
| 50,000 | RM0.27055 | RM13,527.50 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

