
PT1206FRF070R274L | |
|---|---|
DigiKey Part Number | 13-PT1206FRF070R274LTR-ND - Tape & Reel (TR) 13-PT1206FRF070R274LCT-ND - Cut Tape (CT) 13-PT1206FRF070R274LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FRF070R274L |
Description | RES 0.274 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 274 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20900 | RM2.09 |
| 25 | RM0.17320 | RM4.33 |
| 50 | RM0.15280 | RM7.64 |
| 100 | RM0.13440 | RM13.44 |
| 250 | RM0.11428 | RM28.57 |
| 500 | RM0.10166 | RM50.83 |
| 1,000 | RM0.09090 | RM90.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07176 | RM358.80 |
| 10,000 | RM0.06549 | RM654.90 |
| 15,000 | RM0.06227 | RM934.05 |
| 25,000 | RM0.05863 | RM1,465.75 |
| 35,000 | RM0.05645 | RM1,975.75 |
| 50,000 | RM0.05433 | RM2,716.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

