
PT2512FK-070R15L | |
|---|---|
DigiKey Part Number | 311-0.15ARTR-ND - Tape & Reel (TR) 311-0.15ARCT-ND - Cut Tape (CT) 311-0.15ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2512FK-070R15L |
Description | RES 0.15 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512FK-070R15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.22500 | RM12.25 |
| 25 | RM1.03840 | RM25.96 |
| 50 | RM0.92200 | RM46.10 |
| 100 | RM0.82270 | RM82.27 |
| 250 | RM0.71392 | RM178.48 |
| 500 | RM0.64584 | RM322.92 |
| 1,000 | RM0.58789 | RM587.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.49684 | RM1,987.36 |
| 8,000 | RM0.46130 | RM3,690.40 |
| 12,000 | RM0.44304 | RM5,316.48 |
| 20,000 | RM0.42240 | RM8,448.00 |
| 28,000 | RM0.41010 | RM11,482.80 |
| 40,000 | RM0.39808 | RM15,923.20 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

