150 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT2512FK-7W0R15L

DigiKey Part Number
13-PT2512FK-7W0R15LTR-ND - Tape & Reel (TR)
13-PT2512FK-7W0R15LCT-ND - Cut Tape (CT)
13-PT2512FK-7W0R15LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT2512FK-7W0R15L
Description
RES 0.15 OHM 1% 2W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT2512FK-7W0R15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,856
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.03000RM3.03
10RM1.97000RM19.70
25RM1.67840RM41.96
50RM1.49640RM74.82
100RM1.34120RM134.12
250RM1.17080RM292.70
500RM1.06436RM532.18
1,000RM0.97377RM973.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.83143RM3,325.72
8,000RM0.77589RM6,207.12
12,000RM0.74737RM8,968.44
20,000RM0.71511RM14,302.20
28,000RM0.70115RM19,632.20
Manufacturers Standard Package
Unit Price without VAT:RM3.03000
Unit Price with VAT:RM3.33300