0.5 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU3921FKMP90U5L

DigiKey Part Number
13-PU3921FKMP90U5LTR-ND - Tape & Reel (TR)
13-PU3921FKMP90U5LCT-ND - Cut Tape (CT)
13-PU3921FKMP90U5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU3921FKMP90U5L
Description
METAL SHUNT RESISTOR 3921 1% 75P
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU3921FKMP90U5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.064" (1.62mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,349
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.22000RM9.22
10RM6.11500RM61.15
25RM5.27960RM131.99
50RM4.75480RM237.74
100RM4.30840RM430.84
250RM3.81976RM954.94
500RM3.51392RM1,756.96
1,000RM3.25409RM3,254.09
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.92005RM8,760.15
6,000RM2.74970RM16,498.20
9,000RM2.71056RM24,395.04
Manufacturers Standard Package
Unit Price without VAT:RM9.22000
Unit Price with VAT:RM10.14200