


PU3921FKMP90R001L | |
|---|---|
DigiKey Part Number | YAG4080TR-ND - Tape & Reel (TR) YAG4080CT-ND - Cut Tape (CT) YAG4080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKMP90R001L |
Description | RES 0.001 OHM 1% 9W 3921 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKMP90R001L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.02000 | RM9.02 |
| 10 | RM5.98900 | RM59.89 |
| 25 | RM5.16760 | RM129.19 |
| 50 | RM4.65400 | RM232.70 |
| 100 | RM4.21620 | RM421.62 |
| 250 | RM3.73700 | RM934.25 |
| 500 | RM3.43710 | RM1,718.55 |
| 1,000 | RM3.18222 | RM3,182.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.85456 | RM8,563.68 |
| 6,000 | RM2.68747 | RM16,124.82 |
| 9,000 | RM2.64413 | RM23,797.17 |
| Unit Price without VAT: | RM9.02000 |
|---|---|
| Unit Price with VAT: | RM9.92200 |

