


PU5931FKM130R002L | |
|---|---|
DigiKey Part Number | YAG4090TR-ND - Tape & Reel (TR) YAG4090CT-ND - Cut Tape (CT) YAG4090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU5931FKM130R002L |
Description | RES 0.002 OHM 1% 5W 5931 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU5931FKM130R002L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.082" (2.09mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.04000 | RM8.04 |
| 10 | RM5.31900 | RM53.19 |
| 25 | RM4.58440 | RM114.61 |
| 50 | RM4.12360 | RM206.18 |
| 100 | RM3.73160 | RM373.16 |
| 250 | RM3.30204 | RM825.51 |
| 500 | RM3.03316 | RM1,516.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM2.68739 | RM4,031.09 |
| 3,000 | RM2.51103 | RM7,533.09 |
| 4,500 | RM2.42045 | RM10,892.03 |
| 7,500 | RM2.31800 | RM17,385.00 |
| 10,500 | RM2.29778 | RM24,126.69 |
| Unit Price without VAT: | RM8.04000 |
|---|---|
| Unit Price with VAT: | RM8.84400 |

