


PU5931FKMP70R002L | |
|---|---|
DigiKey Part Number | YAG4094TR-ND - Tape & Reel (TR) YAG4094CT-ND - Cut Tape (CT) YAG4094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU5931FKMP70R002L |
Description | RES 0.002 OHM 1% 7W 5931 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU5931FKMP70R002L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.082" (2.09mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.97000 | RM9.97 |
| 10 | RM6.64700 | RM66.47 |
| 25 | RM5.74120 | RM143.53 |
| 50 | RM5.17560 | RM258.78 |
| 100 | RM4.69410 | RM469.41 |
| 250 | RM4.16632 | RM1,041.58 |
| 500 | RM3.83614 | RM1,918.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM3.41154 | RM5,117.31 |
| 3,000 | RM3.19500 | RM9,585.00 |
| 4,500 | RM3.08378 | RM13,877.01 |
| 7,500 | RM2.99069 | RM22,430.17 |
| Unit Price without VAT: | RM9.97000 |
|---|---|
| Unit Price with VAT: | RM10.96700 |

