3 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Yageo PU Series Shunt Resistors | Digi-Key Daily

PU5931FKMP70R003L

DigiKey Part Number
YAG4095TR-ND - Tape & Reel (TR)
YAG4095CT-ND - Cut Tape (CT)
YAG4095DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU5931FKMP70R003L
Description
RES 0.003 OHM 1% 7W 5931
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU5931FKMP70R003L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.069" (1.76mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.97000RM9.97
10RM6.64700RM66.47
25RM5.74120RM143.53
50RM5.17560RM258.78
100RM4.69410RM469.41
250RM4.16632RM1,041.58
500RM3.83614RM1,918.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM3.41154RM5,117.31
3,000RM3.19500RM9,585.00
4,500RM3.08378RM13,877.01
7,500RM2.99069RM22,430.17
Manufacturers Standard Package
Unit Price without VAT:RM9.97000
Unit Price with VAT:RM10.96700