300 Ohms ±1% 0.02W Chip Resistor 009005 (0301 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0075FR-07300RL

DigiKey Part Number
13-RC0075FR-07300RLTR-ND - Tape & Reel (TR)
13-RC0075FR-07300RLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC0075FR-07300RL
Description
RES 300 OHM 1% 0.02W 0075
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 0.02W Chip Resistor 009005 (0301 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
009005 (0301 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.012" L x 0.006" W (0.30mm x 0.15mm)
Height - Seated (Max)
0.006" (0.14mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,711
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM0.91800RM9.18
25RM0.75960RM18.99
50RM0.66820RM33.41
100RM0.59570RM59.57
250RM0.52260RM130.65
500RM0.48028RM240.14
1,000RM0.44676RM446.76
5,000RM0.39301RM1,965.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.36483RM7,296.60
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500