
RC0100FR-0710KP | |
|---|---|
DigiKey Part Number | 13-RC0100FR-0710KPTR-ND - Tape & Reel (TR) 13-RC0100FR-0710KPCT-ND - Cut Tape (CT) 13-RC0100FR-0710KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-0710KP |
Description | RES 10K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.69700 | RM6.97 |
| 25 | RM0.56560 | RM14.14 |
| 50 | RM0.49180 | RM24.59 |
| 100 | RM0.43260 | RM43.26 |
| 250 | RM0.37304 | RM93.26 |
| 500 | RM0.33868 | RM169.34 |
| 1,000 | RM0.31146 | RM311.46 |
| 5,000 | RM0.26781 | RM1,339.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.24496 | RM4,899.20 |
| 40,000 | RM0.23689 | RM9,475.60 |
| 60,000 | RM0.23296 | RM13,977.60 |
| 100,000 | RM0.22869 | RM22,869.00 |
| 140,000 | RM0.22625 | RM31,675.00 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

